-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9627
|
Newark | 2N7002 Family Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. 2N7002K-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 126000 |
|
$0.0190 | Buy Now |
DISTI #
25R5681
|
Newark | Mosfet, N Channel, 60 V, 800Ma, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:800Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Diodes Inc. 2N7002K-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 162723 |
|
$0.0230 | Buy Now |
DISTI #
86AK6735
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. 2N7002K-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
2N7002K-7DICT-ND
|
DigiKey | MOSFET N-CH 60V 380MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
319591 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
2N7002K-7
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1260008517000 Factory Stock |
|
$0.0161 / $0.0191 | Buy Now |
DISTI #
2N7002K-7
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 8517000 Factory Stock |
|
$0.0161 / $0.0191 | Buy Now |
DISTI #
25R5681
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 25R5681) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 26405 Partner Stock |
|
$0.0430 / $0.1490 | Buy Now |
DISTI #
621-2N7002K-7
|
Mouser Electronics | MOSFET N-Channel RoHS: Compliant | 16333 |
|
$0.0240 / $0.1500 | Buy Now |
DISTI #
A63:0959_13586004
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 | Asia - 1302000 |
|
$0.0122 / $0.0304 | Buy Now |
DISTI #
V36:1790_06685895
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Americas - 384000 |
|
$0.0139 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002K-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
2N7002K-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002K-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002K-T1-GE3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K-7 vs 2N7002K-T1-GE3 |
2N7002K-E3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K-7 vs 2N7002K-E3 |
2N7002BK,215 | 2N7002BK - 60 V, 350 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2N7002K-7 vs 2N7002BK,215 |
2N7002K | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002K-7 vs 2N7002K |
2N7002K-AU_R1_000A2 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | 2N7002K-7 vs 2N7002K-AU_R1_000A2 |
2N7002KQ-13 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002K-7 vs 2N7002KQ-13 |
2N7002K,215 | TRANSISTOR 340 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N7002K-7 vs 2N7002K,215 |
2N7002K-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | 2N7002K-7 vs 2N7002K-AU_R2_000A1 |
2N7002K-T1-E3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K-7 vs 2N7002K-T1-E3 |
2N7002K | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | 2N7002K-7 vs 2N7002K |