Part Details for 1N4148WT by onsemi
Overview of 1N4148WT by onsemi
- Distributor Offerings: (44 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4795
|
Newark | Diode, Ultrafast, 0.3A, 75V, Sod-523F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:-, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4148WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20538 |
|
$0.0380 / $0.1360 | Buy Now |
DISTI #
31Y5519
|
Newark | Small Signal Diode, Single, 75 V, 300 Ma, 1 V, 4 Ns Rohs Compliant: Yes |Onsemi 1N4148WT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 133081 |
|
$0.0390 / $0.1380 | Buy Now |
DISTI #
09N9925
|
Newark | Small Signal Diode, Single, 75 V, 300 Ma, 1 V, 4 Ns Rohs Compliant: Yes |Onsemi 1N4148WT Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
1N4148WTCT-ND
|
DigiKey | SMALL SIGNAL DIODE SOD523 100V Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
709318 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 9 |
|
$0.0129 / $0.0139 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
1N4148WT
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 300 mA, 1 V, 4 ns, SOD-523F, 2 Pins - Tape and Reel (Alt: 1N4148WT) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes:
|
1N4148WT
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
onsemi
Small Signal Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4148WT
This table gives cross-reference parts and alternative options found for 1N4148WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148WT vs PMLL4148TRL13 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N4148WT vs JANTX1N4148UR-1 |
PMLL4148L | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148WT vs PMLL4148L |
RLS4148TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | 1N4148WT vs RLS4148TE-11 |
933930220115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148WT vs 933930220115 |
CDLL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4148WT vs CDLL4148 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 1N4148WT vs FDLL4148_D87Z |
TCLL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WT vs TCLL4148 |
PMLL4148L,115 | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | Nexperia | 1N4148WT vs PMLL4148L,115 |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | 1N4148WT vs PMLL4148L/T1 |