Part Details for 1N4148WT by Diotec Semiconductor AG
Overview of 1N4148WT by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4148WTCT-ND
|
DigiKey | DIODE GEN PURP 80V 0.125A SOD523 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4697 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
637-1N4148WT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 100V, 0.125A, 150C RoHS: Compliant | 16211 |
|
$0.0230 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-523 - 100V - 100V - 0.125A RoHS: Compliant | 72000 Factory Stock |
|
$0.0134 / $0.0205 | Buy Now |
DISTI #
1N4148WT-DIO
|
TME | Diode: switching, SMD, 100V, 0.125A, 4ns, SOD523, Ufmax: 1.25V Min Qty: 25 | 8450 |
|
$0.0180 / $0.0358 | Buy Now |
DISTI #
DSGL6368
|
Rutronik | SI-DIODE 0,125A 100V SOD-523 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0181 / $0.0215 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-523 - 100V - 100V - 0.125A RoHS: Compliant | 72000 Factory Stock |
|
$0.0134 / $0.0205 | Buy Now |
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes:
|
1N4148WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WT
This table gives cross-reference parts and alternative options found for 1N4148WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1N4148WT vs LL4148-13-F |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 1N4148WT vs 1N4148UR-1 |
1N4148WRP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WT vs 1N4148WRP |
1N4148WFL-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148WT vs 1N4148WFL-G3-08 |
1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | MACOM | 1N4148WT vs 1N4148UR-1 |
1N4148W-GRB | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | 1N4148WT vs 1N4148W-GRB |
1N4148WF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148WT vs 1N4148WF |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N4148WT vs 1N4148WT |