Part Details for 1N4148WSF by Diodes Incorporated
Overview of 1N4148WSF by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WSF
|
Avnet Asia | Fast Switching Diode 75V 150mA 2-Pin SOD-323F (Alt: 1N4148WSF) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0066 / $0.0106 | Buy Now |
|
Win Source Electronics | SURFACE MOUNT FAST SWITCHING DIODE | 692480 |
|
$0.0190 / $0.0290 | Buy Now |
Part Details for 1N4148WSF
1N4148WSF CAD Models
1N4148WSF Part Data Attributes
|
1N4148WSF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148WSF
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-323F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323F, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WSF
This table gives cross-reference parts and alternative options found for 1N4148WSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WSRR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WSF vs 1N4148WSRR |
1N4148WSRRG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WSF vs 1N4148WSRRG |
1N4148WS-FL-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WSF vs 1N4148WS-FL-H |
1N4148WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WSF vs 1N4148WS_R1_00001 |
1N4148WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WSF vs 1N4148WSG |
1N4148WS-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WSF vs 1N4148WS-G |
1N4148WS-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WSF vs 1N4148WS-GT1 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WSF vs 1N4148WS-T1 |
1N4148WS-FL | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WSF vs 1N4148WS-FL |
1N4148WS | Small Signal Diode, 3000-REEL | onsemi | 1N4148WSF vs 1N4148WS |