Part Details for 1N4148WS by SynSemi Inc
Overview of 1N4148WS by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes:
|
1N4148WS
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
SynSemi Inc
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16WS-TH-WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Willas Electronic Corp | 1N4148WS vs BAV16WS-TH-WS |
1N4148W-G-N0RBG | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | 1N4148WS vs 1N4148W-G-N0RBG |
1N4149 | Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 Bulk | New Jersey Semiconductor Products Inc | 1N4148WS vs 1N4149 |
1N4148GW6_S2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1N4148WS vs 1N4148GW6_S2_00001 |
1N914BWRH | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WS vs 1N914BWRH |
BAV16WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS vs BAV16WS |
1N4148W-G-N0RB | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | 1N4148WS vs 1N4148W-G-N0RB |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148WS vs 1N4148WS |
MMBD4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148WS vs MMBD4148 |
1N4448WSR9G | Rectifier Diode, | Taiwan Semiconductor | 1N4148WS vs 1N4448WSR9G |