Part Details for 1N4148WS-HE3-08 by Vishay Huntington
Overview of 1N4148WS-HE3-08 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R / DIODE GEN PURP 75V 150MA SOD323 | 350000 |
|
$0.0280 / $0.0420 | Buy Now |