Part Details for 1N4148W-TP-HF by Micro Commercial Components
Overview of 1N4148W-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4148W-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-1N4148W-TP-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400mW HIGH SPEED SWITCHING DIODES | 0 |
|
$0.0200 / $0.1800 | Order Now |
Part Details for 1N4148W-TP-HF
1N4148W-TP-HF CAD Models
1N4148W-TP-HF Part Data Attributes:
|
1N4148W-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148W-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148W-TP-HF
This table gives cross-reference parts and alternative options found for 1N4148W-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148W-TP-HF vs PMLL4148TRL13 |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | 1N4148W-TP-HF vs 1N4148WT |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N4148W-TP-HF vs JANTX1N4148UR-1 |
PMLL4148L | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148W-TP-HF vs PMLL4148L |
RLS4148TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | 1N4148W-TP-HF vs RLS4148TE-11 |
933930220115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148W-TP-HF vs 933930220115 |
CDLL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4148W-TP-HF vs CDLL4148 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 1N4148W-TP-HF vs FDLL4148_D87Z |
TCLL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148W-TP-HF vs TCLL4148 |
PMLL4148L,115 | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | Nexperia | 1N4148W-TP-HF vs PMLL4148L,115 |