-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 5000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2425
|
Newark | Diode, Ultrafast Recovery, 300Ma, 100V, Do-204Ah, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Onsemi 1N4148TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1748 |
|
$0.0130 / $0.1050 | Buy Now |
DISTI #
95W3791
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 4 A Rohs Compliant: Yes |Onsemi 1N4148TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 102373 |
|
$0.1050 | Buy Now |
DISTI #
1N4148TACT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
100999 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
1N4148TA
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N4148TA) RoHS: Compliant Min Qty: 120000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0061 / $0.0073 | Buy Now |
DISTI #
1N4148TA
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Ammo (Alt: 1N4148TA) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 995000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
95W3791
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 95W3791) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1050 | Buy Now |
DISTI #
83C2425
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Ammo - Bulk (Alt: 83C2425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1748 Partner Stock |
|
$0.0260 / $0.1050 | Buy Now |
DISTI #
512-1N4148TA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 209088 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 280000Ammo Pack |
|
$0.0064 / $0.0076 | Buy Now |
|
Future Electronics | 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 95000Ammo Pack |
|
$0.0064 / $0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148TA
onsemi
High Conductance Fast Diode, 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4148TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148TA vs 1N4148-T26A |
1N4148_T50A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148TA vs 1N4148_T50A |
1N4148-T50R | High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL | onsemi | 1N4148TA vs 1N4148-T50R |
1N4148 | High Conductance Fast Diode, 5000-BLKBG | onsemi | 1N4148TA vs 1N4148 |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148TA vs 1N4148TR |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148TA vs 1N4148.T50R |
1N4148.T26A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148TA vs 1N4148.T26A |
1N4148.T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148TA vs 1N4148.T50A |
1N4148TR_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148TA vs 1N4148TR_NL |
1N4148.T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148TA vs 1N4148.T26R |