Part Details for 08055C104KAT4A by Kyocera AVX Components
Overview of 08055C104KAT4A by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3645
|
Newark | 08055C104Kat4A Rohs Compliant: Yes |Kyocera Avx 08055C104KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 510000 |
|
$0.0160 | Buy Now |
DISTI #
95W9335
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C104KAT4A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70041 |
|
$0.0520 | Buy Now |
DISTI #
30H0833
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C104KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
13AC4513
|
Newark | Cap, 0.1Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 08055C104KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
08055C104KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C104KAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 495000 |
|
$0.0095 / $0.0103 | Buy Now |
DISTI #
95W9335
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 95W9335) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0520 / $0.0690 | Buy Now |
DISTI #
581-08055C104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H104KM NEW GLOBAL PN 50V 0.1uF X7R 0805 10% RoHS: Compliant | 157906 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
70001690
|
RS | 0805 100nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | AVX 08055C104KAT4A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Future Electronics | 0805 100 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 45000Reel |
|
$0.0078 / $0.0088 | Buy Now |
|
Future Electronics | 0805 100 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 10087Cut Tape/Mini-Reel |
|
$0.0179 / $0.1000 | Buy Now |
Part Details for 08055C104KAT4A
08055C104KAT4A CAD Models
08055C104KAT4A Part Data Attributes:
|
08055C104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C104KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C104KAT4A
This table gives cross-reference parts and alternative options found for 08055C104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU055C104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAT4A vs AU055C104KAG9A |
CS2012X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samwha Electronics | 08055C104KAT4A vs CS2012X7R104K500NRB |
C0805C104K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | 08055C104KAT4A vs C0805C104K5RAL7867 |
CQ2012X7R104K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 08055C104KAT4A vs CQ2012X7R104K500NRB |
LD055C104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAT4A vs LD055C104KAX9A |
08055C104KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAT4A vs 08055C104KA79A |
MSASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08055C104KAT4A vs MSASU219JB7104KTNA01 |
MLASU219JB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08055C104KAT4A vs MLASU219JB7104KTNA01 |
KAM21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAT4A vs KAM21BR71H104KM |
KGF21BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104KAT4A vs KGF21BR71H104KM |