MPC564CZP40
vs
MPC563CZP40
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388
|
27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
16 Weeks
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B388
|
S-PBGA-B388
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
16
|
16
|
Number of Terminals |
388
|
388
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA388,26X26,40
|
BGA388,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
32768
|
32768
|
ROM (words) |
524288
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.55 mm
|
2.55 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.6 V
|
2.5 V
|
Supply Voltage-Nom |
2.6 V
|
2.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead/Silver (Sn/Pb/Ag)
|
Tin/Lead/Silver (Sn62Pb36Ag2)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
388
|
Samacsys Manufacturer |
|
NXP
|
|
|
|
Compare MPC564CZP40 with alternatives
Compare MPC563CZP40 with alternatives