MMBT3906
vs
2N5089
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
40 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
450
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
0.33 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
50 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
70 ns
|
|
Base Number Matches |
44
|
36
|
Additional Feature |
|
LOW NOISE
|
Collector-Base Capacitance-Max |
|
4 pF
|
JEDEC-95 Code |
|
TO-92
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare MMBT3906 with alternatives