MC9RS08KA2CSC vs MC9RS08KA1CSC feature comparison

MC9RS08KA2CSC Freescale Semiconductor

Buy Now Datasheet

MC9RS08KA1CSC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, SOIC-8 ROHS COMPLIANT, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC NO NO
Address Bus Width
Bit Size 8 8
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 6 6
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 63
ROM (words) 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 1.75 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2